
Technical specifications
- Switching function: Normally open (NO)
- Product type
Sensor
- Type
CCN5-F46A-E2
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
1 maker
- Switching frequency
10 Hz
- Switching distance (max.)
5 mm
- Outputs
PNP
- Enclosure material
PVDF
- Model
Capacitive
- Installation type
non-shielded
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP68
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2130048 Pepperl+Fuchs Sensor Capacitive CCN5-F46A-E2 096566 non-shielded PNP
User & Safety Instructions
User & Safety Instructions 2130048 Pepperl+Fuchs Sensor Capacitive CCN5-F46A-E2 096566 non-shielded PNP
Conformity certificate
Conformity certificate 2130048 Pepperl+Fuchs Sensor Capacitive CCN5-F46A-E2 096566 non-shielded PNP
Description
Switching distance: 5 mm, installation: not flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 30 V DC
This text is machine translated.
This text is machine translated.








