
Technical specifications
- Operating current: 0-100 mA
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NBB0,6-4GM22-E3
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
1 breaker
- Switching distance (max.)
0.6 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M22
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
1300 Hz
Documents & Downloads
Datasheet
Datasheet 2128805 Pepperl+Fuchs Sensor Inductive NBB0,6-4GM22-E3 220685 M22 shielded PNP
User & Safety Instructions
User & Safety Instructions 2128805 Pepperl+Fuchs Sensor Inductive NBB0,6-4GM22-E3 220685 M22 shielded PNP
Conformity certificate
Conformity certificate 2128805 Pepperl+Fuchs Sensor Inductive NBB0,6-4GM22-E3 220685 M22 shielded PNP
Description
Switching distance: 0.6 mm, installation: flush, switching function: Normally-closed (NC), Output Type: PNP, operating voltage: 10... 30 V, operating current: 0 ... 100 mA
This text is machine translated.
This text is machine translated.










