
Technical specifications
- Operating current: 0,1-100 mA
- Hysteresis: 5... 20 %
- Product type
Sensor
- Type
NBB0,8-5GM25-E0-V3
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
1 maker
- Switching distance (max.)
0.8 mm
- Outputs
NPN
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
3000 Hz
Documents & Downloads
Datasheet
Datasheet 2128813 Pepperl+Fuchs Sensor Inductive NBB0,8-5GM25-E0-V3 134075 shielded NPN
User & Safety Instructions
User & Safety Instructions 2128813 Pepperl+Fuchs Sensor Inductive NBB0,8-5GM25-E0-V3 134075 shielded NPN
Conformity certificate
Conformity certificate 2128813 Pepperl+Fuchs Sensor Inductive NBB0,8-5GM25-E0-V3 134075 shielded NPN
Description
Switching distance: 0.8 mm, installation: flush, switching function: Normally open (NO), Output Type: NPN, operating voltage: 10... 30V, operating current: 0.1 ... 100 mA
This text is machine translated.
This text is machine translated.










