
Technical specifications
- Idling current: max. 25 mA at 24 V supply voltage.
- Operating current: 0-200mA
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NBB0,8-5GM25-E2-0,3M-V3
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
1 maker
- Switching distance (max.)
0.8 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Connector
Plug
- Cable length
0.3 m
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
3000 Hz
Documents & Downloads
Datasheet
Datasheet 2128817 Pepperl+Fuchs Sensor Inductive NBB0,8-5GM25-E2-0,3M-V3 224136 shielded PNP
User & Safety Instructions
User & Safety Instructions 2128817 Pepperl+Fuchs Sensor Inductive NBB0,8-5GM25-E2-0,3M-V3 224136 shielded PNP
Conformity certificate
Conformity certificate 2128817 Pepperl+Fuchs Sensor Inductive NBB0,8-5GM25-E2-0,3M-V3 224136 shielded PNP
Description
This text is machine translated.










