
Technical specifications
- Use Duration: 20 A
- Operating current: 0-100 mA
- Hysteresis: type. 3%
- Product type
Sensor
- Type
NBB1,5-F41-E2
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
1 PNP
- Switching distance (max.)
1.5 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
1500 Hz
Documents & Downloads
Datasheet
Datasheet 2128833 Pepperl+Fuchs Sensor Inductive NBB1,5-F41-E2 085651 shielded PNP
User & Safety Instructions
User & Safety Instructions 2128833 Pepperl+Fuchs Sensor Inductive NBB1,5-F41-E2 085651 shielded PNP
Conformity certificate
Conformity certificate 2128833 Pepperl+Fuchs Sensor Inductive NBB1,5-F41-E2 085651 shielded PNP
Description
Switching distance: 1.5 mm, installation: flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 30 V DC, operating current: 0 ... 100 mA
This text is machine translated.
This text is machine translated.










