
Technical specifications
- Use Duration: 20 A
- Operating current: 0-200mA
- Product type
Sensor
- Type
NBB10-30GK50-E2-10M
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
1 maker
- Switching distance (max.)
10 mm
- Outputs
PNP
- Enclosure material
PBT
- Model
Inductive
- Installation type
shielded
- Size
10
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP68
IP69K
- Content
1 pc(s)
- Switching frequency
200 Hz
Documents & Downloads
Datasheet
Datasheet 2128862 Pepperl+Fuchs Sensor Inductive NBB10-30GK50-E2-10M 184930 10 shielded PNP
User & Safety Instructions
User & Safety Instructions 2128862 Pepperl+Fuchs Sensor Inductive NBB10-30GK50-E2-10M 184930 10 shielded PNP
Conformity certificate
Conformity certificate 2128862 Pepperl+Fuchs Sensor Inductive NBB10-30GK50-E2-10M 184930 10 shielded PNP
Description
Switching distance: 10 mm, installation: flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 30 V, operating current: 0 ... 200 mA
This text is machine translated.
This text is machine translated.










