There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor
NBB10-30GM50-E2-C3-V1
10 V DC
30 V DC
10 - 30 V DC
1 PNP
10 mm
PNP
Brass
Inductive
shielded
M30
M12 x 1
M12 (4-pin)
-25 °C
+70 °C
IP67
65 mm
30 mm
(Ø x L) 30 mm x 65 mm
1 pc(s)
10 Hz
yes
Datasheet 2232698 Pepperl+Fuchs Sensor Inductive NBB10-30GM50-E2-C3-V1 910208 M30 shielded PNP (Ø x L) 30 mm x 65 mm Piece
User & Safety Instructions 2232698 Pepperl+Fuchs Sensor Inductive NBB10-30GM50-E2-C3-V1 910208 M30 shielded PNP (Ø x L) 30 mm x 65 mm Piece