
Technical specifications
- Idling current: ≤ 10 mA
- Operating current: 5-200 mA
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NBB10-30GM50-WO
- Min. operating voltage
20 V
- Max. operating voltage
253 V
- Operating voltage
20 - 253 V
- Contact type
1 breaker
- Switching distance (max.)
10 mm
- Outputs
Two-wire
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Size
M50
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
20 Hz
Documents & Downloads
Datasheet
Datasheet 2128878 Pepperl+Fuchs Sensor Inductive NBB10-30GM50-WO 801647 M50 shielded Two-wire
User & Safety Instructions
User & Safety Instructions 2128878 Pepperl+Fuchs Sensor Inductive NBB10-30GM50-WO 801647 M50 shielded Two-wire
Conformity certificate
Conformity certificate 2128878 Pepperl+Fuchs Sensor Inductive NBB10-30GM50-WO 801647 M50 shielded Two-wire
Description
Switching distance: 10 mm, installation: flush, switching function: Normally-closed (NC), Output Type: Two-wire, operating voltage: 20... 253 V, operating current: 5... 200 mA
This text is machine translated.
This text is machine translated.










