
Technical specifications
- Idling current: ≤ 40 mA
- Operating current: 1,5-200 mA
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NBB15-30GKK-WS
- Min. operating voltage
20 V
- Max. operating voltage
250 V
- Operating voltage
20 - 250 V
- Switching distance (max.)
15 mm
- Outputs
Two-wire
- Enclosure material
PBT
- Model
Inductive
- Installation type
shielded
- Connector
Compartment
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
20 Hz
Documents & Downloads
Datasheet
Datasheet 2128894 Pepperl+Fuchs Sensor Inductive NBB15-30GKK-WS 802849 shielded Two-wire
User & Safety Instructions
User & Safety Instructions 2128894 Pepperl+Fuchs Sensor Inductive NBB15-30GKK-WS 802849 shielded Two-wire
Conformity certificate
Conformity certificate 2128894 Pepperl+Fuchs Sensor Inductive NBB15-30GKK-WS 802849 shielded Two-wire
Description
Switching distance: 15 mm, mounting: flush, switching function: Normally open (NO), Output Type: Two-wire, operating voltage: 20... 250 V, operating current: 1.5... 200 mA
This text is machine translated.
This text is machine translated.










