
Technical specifications
- Packaging type
Single
- Product type
Sensor
- Type
NBB15-30GM50-A2-V1
- Min. operating voltage
5 V
- Max. operating voltage
36 V
- Operating voltage
5 - 36 V
- Contact type
Antivalent
- Switching distance (max.)
15 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Size
M30
- Connector
Plug
- Features
LED indicator
- Min. temperature
-40 °C
- Max. temperature
85 °C
IP68
- Length
67 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 67 mm
- Content
1 pc(s)
- Wireless charging
No
- Switching frequency
550 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2627991 Pepperl+Fuchs Sensor Inductive NBB15-30GM50-A2-V1 326161-0148 M30 shielded PNP (Ø x L) 30 mm x 67 mm Single
User & Safety Instructions
User & Safety Instructions 2627991 Pepperl+Fuchs Sensor Inductive NBB15-30GM50-A2-V1 326161-0148 M30 shielded PNP (Ø x L) 30 mm x 67 mm Single
Description
This text is machine translated.
Features
- General dataSwitching function: AntivalentOutput type: PNPSwitching distance: 15 mmInstallation: FlushOutput polarity: DCSafe switching distance: 0 ... 12.15 mmActuator: Structural steel, e.g. 1.0037, S235JR (formerly St37-2) | 45 mm x 45 mm x 1 mmReduction factor rAl: 0.45Reduction factor rCu: 0.43Reduction factor rV2A (1.4301) : 0.73Reduction factor rMS: 0.53Output type: 4-wireCharacteristicsOperating voltage 5 ... 36 VSwitching frequency: 0 ... 550 HzHysteresis: type. 5%Reverse polarity protection: Reverse polarity protectedShort-circuit protection: IsochronousVoltage drop: ≤ 1 VOperating current: 0 ... 200 mAResidual current: Max. 20 µANo-load current ≤ 15 mAStandby delay: ≤ 10 msSwitching status display: Multi-hole LED, yellowFunctional safety characteristicsMTTFd: 1248 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%ComplianceLAB COMPLIANCE: VDMA 24364-A1/B2/C1/T100°C-W.Compliance with standards and directivesCompliance STANDARDS EN 60947-5-2:2007 | EN 60947-5-2/A1:2012 | IEC 60947-5-2:2007 | IEC 60947-5-2 AMD 1:2012Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011Protection class: II Rated insulation voltage 36 V. Rated surge voltage resistance 500 V.UL recognized: CULus Listed, General Purpose, Class 2 power sourceCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -40 ... 85 °C (-40 ... 185 °F)Storage temperature: -40 ... 85 °C (-40 ... 185 °F)Mechanical data:Connection type: Device plugHousing material: Brass , white bronze coatedFace: PBT, greenProtection class: IP68Connector Thread M12 x 1 Number of pins: 4Mass: 156 gTightening torque: 0 ... 30 NmGeneral informationScope of delivery: Supplied with 2 nuts with locking teeth
