There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor
NBB15-U4-E2
10 V
30 V
10 - 30 V
1 maker
15 mm
PNP
PA
Metal
Inductive
powder-coated
shielded
40 x 40 x 120 mm
Screw terminals
LED indicator
-25 °C
+85 °C
IP68
IP69K
118 mm
40 mm
40 mm
(L x W x H) 118 x 40 x 40 mm
1 pc(s)
560 Hz
yes
Datasheet 2230300 Pepperl+Fuchs Sensor Inductive NBB15-U4-E2 203026 40 x 40 x 120 mm shielded PNP (L x W x H) 118 x 40 x 40 mm Piece
User & Safety Instructions 2230300 Pepperl+Fuchs Sensor Inductive NBB15-U4-E2 203026 40 x 40 x 120 mm shielded PNP (L x W x H) 118 x 40 x 40 mm Piece