
Technical specifications
- Use Duration: 20 A
- Idling current: Max. 15 mA at 24 V operating voltage
- Operating current:2-100 mA
- Hysteresis: 1... 10 type. 5%
- Product type
Sensor
- Type
NBB2-12GM40-Z0-V1
- Min. operating voltage
5 V
- Max. operating voltage
60 V
- Operating voltage
5 - 60 V
- Switching distance (max.)
2 mm
- Outputs
Two-wire
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Size
M12
- Connector
Plug
- Min. temperature
-40 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
1000 Hz
Documents & Downloads
Datasheet
Datasheet 2128990 Pepperl+Fuchs Sensor Inductive NBB2-12GM40-Z0-V1 088191 M12 shielded Two-wire
User & Safety Instructions
User & Safety Instructions 2128990 Pepperl+Fuchs Sensor Inductive NBB2-12GM40-Z0-V1 088191 M12 shielded Two-wire
Conformity certificate
Conformity certificate 2128990 Pepperl+Fuchs Sensor Inductive NBB2-12GM40-Z0-V1 088191 M12 shielded Two-wire
Description
Switching distance: 2 mm, installation: flush, switching function: Normally open (NO), Output Type: Two-wire, operating voltage: 5... 60V, operating current: 2... 100 mA
This text is machine translated.
This text is machine translated.










