There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor
NBB2-12GM50-E2-C3-V1
10 V DC
30 V DC
10 - 30 V DC
1 PNP
2 mm
PNP
Brass
Inductive
shielded
M12
M12 x 1
M12 (4-pin)
LED indicator
-25 °C
+70 °C
IP67
65 mm
12 mm
(Ø x L) 12 mm x 65 mm
1 pc(s)
1500 Hz
not relevant
Datasheet 2232696 Pepperl+Fuchs Sensor Inductive NBB2-12GM50-E2-C3-V1 910206 M12 shielded PNP (Ø x L) 12 mm x 65 mm Piece
User & Safety Instructions 2232696 Pepperl+Fuchs Sensor Inductive NBB2-12GM50-E2-C3-V1 910206 M12 shielded PNP (Ø x L) 12 mm x 65 mm Piece