Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sensor
NBB2-8GM30-E2-10M
5 V
30 V
5 - 30 V
1 maker
2 mm
PNP
Brass
Inductive
nickel plated
shielded
M30
Cable
10 m
LED indicator
-40 °C
85 °C
IP67
3.5 mm
(Ø) 3.5 mm
1 pc(s)
No
6000 Hz
yes
Datasheet 2628295 Pepperl+Fuchs Sensor Inductive NBB2-8GM30-E2-10M 304615-0043 M30 shielded PNP (Ø) 3.5 mm
User & Safety Instructions 2628295 Pepperl+Fuchs Sensor Inductive NBB2-8GM30-E2-10M 304615-0043 M30 shielded PNP (Ø) 3.5 mm