Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sensor
NBB20-L2-A2-V1
10 V DC
30 V DC
10 - 30 V DC
Antivalent
20 mm
PNP
PA
Inductive
shielded
M12 plug (4-pin)
LED indicator
-25 °C
85 °C
IP68
IP69K
67 mm
40 mm
40 mm
3.3 mm
(Ø x H) 3.3 mm x 40 mm
1 pc(s)
No
440 Hz
yes
Datasheet 2628194 Pepperl+Fuchs Sensor Inductive NBB20-L2-A2-V1 187548 shielded PNP (Ø x H) 3.3 mm x 40 mm
User & Safety Instructions 2628194 Pepperl+Fuchs Sensor Inductive NBB20-L2-A2-V1 187548 shielded PNP (Ø x H) 3.3 mm x 40 mm