
Technical specifications
- Use Duration: 20 A
- Idling current: max. 25 mA
- Operating current: 0-200mA
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NBB20-U1-A0
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
Antivalent
- Switching distance (max.)
20 mm
- Outputs
NPN
- Enclosure material
PA
- Model
Inductive
- Installation type
shielded
- Connector
Screw terminals
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP68
IP69K
- Content
1 pc(s)
- Switching frequency
440 Hz
Documents & Downloads
Datasheet
Datasheet 2129059 Pepperl+Fuchs Sensor Inductive NBB20-U1-A0 194783 shielded NPN
User & Safety Instructions
User & Safety Instructions 2129059 Pepperl+Fuchs Sensor Inductive NBB20-U1-A0 194783 shielded NPN
Conformity certificate
Conformity certificate 2129059 Pepperl+Fuchs Sensor Inductive NBB20-U1-A0 194783 shielded NPN
Description
Switching distance: 20 mm, installation: flush, switching function: antivalent, Output Type: NPN, operating voltage: 10... 30 V DC, operating current: 0 ... 200 mA
This text is machine translated.
This text is machine translated.










