
Technical specifications
- Use Duration: 20 A
- Operating current:5-500mA
- Hysteresis: 1... 10 type. 5%
- Product type
Sensor
- Type
NBB20-U1-UU
- Min. operating voltage
20 V
- Max. operating voltage
53 V
- Operating voltage
20 - 53 V
- Switching distance (max.)
20 mm
- Outputs
Two-wire
- Enclosure material
PA
- Model
Inductive
- Installation type
shielded
- Connector
Compartment
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP67
- Length
118 mm
- Height
40 mm
- Content
1 pc(s)
- Switching frequency
100 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2129079 Pepperl+Fuchs Sensor Inductive NBB20-U1-UU 238884 shielded Two-wire
User & Safety Instructions
User & Safety Instructions 2129079 Pepperl+Fuchs Sensor Inductive NBB20-U1-UU 238884 shielded Two-wire
Conformity certificate
Conformity certificate 2129079 Pepperl+Fuchs Sensor Inductive NBB20-U1-UU 238884 shielded Two-wire
Description
Switching distance: 20 mm, installation: flush, switching function: NO/NC (NO/NC), Output Type: Two-wire, operating current: 5... 500 mA
This text is machine translated.
This text is machine translated.










