
Technical specifications
- Use Duration: 20 A
- Operating current: 2-200 mA
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NBB20-U1-Z2
- Min. operating voltage
5 V
- Max. operating voltage
60 V
- Operating voltage
5 - 60 V
- Switching distance (max.)
20 mm
- Outputs
Two-wire
- Enclosure material
PA
- Model
Inductive
- Installation type
shielded
- Connector
Screw terminals
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP68
IP69K
- Content
1 pc(s)
- Switching frequency
250 Hz
Documents & Downloads
Datasheet
Datasheet 2129080 Pepperl+Fuchs Sensor Inductive NBB20-U1-Z2 203044 shielded Two-wire
User & Safety Instructions
User & Safety Instructions 2129080 Pepperl+Fuchs Sensor Inductive NBB20-U1-Z2 203044 shielded Two-wire
Conformity certificate
Conformity certificate 2129080 Pepperl+Fuchs Sensor Inductive NBB20-U1-Z2 203044 shielded Two-wire
Description
Switching distance: 20 mm, installation: flush, switching function: NO/NC (NO/NC), Output Type: Two-wire, operating voltage: 5... 60 V DC, operating current: 2... 200 mA
This text is machine translated.
This text is machine translated.










