
Technical specifications
- Use Duration: 20 A
- Operating current: 0-150 mA
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NBB4-12GM50-E2-V1-3G-3D
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Size
M12
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
1000 Hz
Documents & Downloads
Datasheet
Datasheet 2129140 Pepperl+Fuchs Sensor Inductive NBB4-12GM50-E2-V1-3G-3D 70126033 M12 shielded PNP
User & Safety Instructions
User & Safety Instructions 2129140 Pepperl+Fuchs Sensor Inductive NBB4-12GM50-E2-V1-3G-3D 70126033 M12 shielded PNP
Conformity certificate
Conformity certificate 2129140 Pepperl+Fuchs Sensor Inductive NBB4-12GM50-E2-V1-3G-3D 70126033 M12 shielded PNP
Description
This text is machine translated.










