
Technical specifications
- Operating current: 4-250 mA AC
- 4-100mA DC
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NBB4-F1-US
- Min. operating voltage
20 V
- Max. operating voltage
253 V
- Operating voltage
20 - 253 V
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
Two-wire
- Enclosure material
PA
- Model
Inductive
- Installation type
shielded
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
25 Hz
Documents & Downloads
Datasheet
Datasheet 2129161 Pepperl+Fuchs Sensor Inductive NBB4-F1-US 188297 shielded Two-wire
User & Safety Instructions
User & Safety Instructions 2129161 Pepperl+Fuchs Sensor Inductive NBB4-F1-US 188297 shielded Two-wire
Conformity certificate
Conformity certificate 2129161 Pepperl+Fuchs Sensor Inductive NBB4-F1-US 188297 shielded Two-wire
Description
Switching distance: 4 mm, installation: flush, switching function: Normally open (NO), Output Type: Two-wire, operating voltage: 20... 253 V AC/DC, operating current: 4... 250mA AC4... 100mA DC
This text is machine translated.
This text is machine translated.










