
Technical specifications
- Operating current: 0-200mA
- Product type
Sensor
- Type
NBB5-18GK50-E2
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
1 maker
- Switching distance (max.)
5 mm
- Outputs
PNP
- Enclosure material
PBT
- Model
Inductive
- Installation type
shielded
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP68
IP69K
- Content
1 pc(s)
- Switching frequency
1000 Hz
Documents & Downloads
Datasheet
Datasheet 2129164 Pepperl+Fuchs Sensor Inductive NBB5-18GK50-E2 086348 shielded PNP
User & Safety Instructions
User & Safety Instructions 2129164 Pepperl+Fuchs Sensor Inductive NBB5-18GK50-E2 086348 shielded PNP
Conformity certificate
Conformity certificate 2129164 Pepperl+Fuchs Sensor Inductive NBB5-18GK50-E2 086348 shielded PNP
Description
Switching distance: 5 mm, installation: flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 30 V, operating current: 0 ... 200 mA
This text is machine translated.
This text is machine translated.










