
Technical specifications
- Use Duration: 20 A
- Idling current: max. 25 mA at 24 V supply voltage.
- Operating current:2-100 mA
- Hysteresis: 1... 10 type. 5%
- Product type
Sensor
- Type
NBB5-18GM40-Z0
- Min. operating voltage
5 V
- Max. operating voltage
60 V
- Operating voltage
5 - 60 V
- Switching distance (max.)
5 mm
- Outputs
Two-wire
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Size
M18
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
500 Hz
Documents & Downloads
Datasheet
Datasheet 2129173 Pepperl+Fuchs Sensor Inductive NBB5-18GM40-Z0 088200 M18 shielded Two-wire
User & Safety Instructions
User & Safety Instructions 2129173 Pepperl+Fuchs Sensor Inductive NBB5-18GM40-Z0 088200 M18 shielded Two-wire
Conformity certificate
Conformity certificate 2129173 Pepperl+Fuchs Sensor Inductive NBB5-18GM40-Z0 088200 M18 shielded Two-wire
Description
Switching distance: 5 mm, installation: flush, switching function: Normally open (NO), Output Type: Two-wire, operating voltage: 5... 60V, operating current: 2... 100 mA
This text is machine translated.
This text is machine translated.










