Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor
NBB5-18GM50-E2
5 V
36 V
5 - 36 V
1 maker
5 mm
PNP
Brass
Inductive
shielded
M18
Cable
2 m
LED indicator
-40 °C
85 °C
IP68
56 mm
18 mm
(Ø x L) 18 mm x 56 mm
1 pc(s)
No
1950 Hz
yes
Datasheet 2627197 Pepperl+Fuchs Sensor Inductive NBB5-18GM50-E2 326161-0105 M18 shielded PNP (Ø x L) 18 mm x 56 mm Piece
User & Safety Instructions 2627197 Pepperl+Fuchs Sensor Inductive NBB5-18GM50-E2 326161-0105 M18 shielded PNP (Ø x L) 18 mm x 56 mm Piece