
Technical specifications
- Idling current: max. 25 mA
- Product type
Sensor
- Type
NBB5-18GM60-I3
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
Analogue
- Outputs
Current (analogue)
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Size
M18
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2129199 Pepperl+Fuchs Sensor Inductive NBB5-18GM60-I3 303096 M18 shielded Current (analogue)
User & Safety Instructions
User & Safety Instructions 2129199 Pepperl+Fuchs Sensor Inductive NBB5-18GM60-I3 303096 M18 shielded Current (analogue)
Conformity certificate
Conformity certificate 2129199 Pepperl+Fuchs Sensor Inductive NBB5-18GM60-I3 303096 M18 shielded Current (analogue)
Description
This text is machine translated.










