
Technical specifications
- Use Duration: 20 A
- Operating current: 0-200mA
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NBB8-18GM50-E2-V1-M1
- Min. operating voltage
7 V
- Max. operating voltage
30 V
- Operating voltage
7 - 30 V
- Contact type
1 maker
- Switching distance (max.)
8 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Size
M18
- Connector
Plug
- Min. temperature
-40 °C
- Max. temperature
+85 °C
IP68
IP69K
- Content
1 pc(s)
- Switching frequency
1600 Hz
Documents & Downloads
Datasheet
Datasheet 2129246 Pepperl+Fuchs Sensor Inductive NBB8-18GM50-E2-V1-M1 293454-0028 M18 shielded PNP
User & Safety Instructions
User & Safety Instructions 2129246 Pepperl+Fuchs Sensor Inductive NBB8-18GM50-E2-V1-M1 293454-0028 M18 shielded PNP
Conformity certificate
Conformity certificate 2129246 Pepperl+Fuchs Sensor Inductive NBB8-18GM50-E2-V1-M1 293454-0028 M18 shielded PNP
Description
This text is machine translated.










