There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Sensor
NBN15-30GM40-Z3-V1
5 V
60 V
5 - 60 V
1 maker
15 mm
Two-wire
Brass
Inductive
nickel plated
non-shielded
M30
M12 x 1
M12 (4-pin)
-25 °C
+70 °C
IP67
55 mm
30 mm
(Ø x L) 30 mm x 55 mm
1 pc(s)
150 Hz
yes
Datasheet 2229487 Pepperl+Fuchs Sensor Inductive NBN15-30GM40-Z3-V1 089217 M30 non-shielded Two-wire (Ø x L) 30 mm x 55 mm Piece
User & Safety Instructions 2229487 Pepperl+Fuchs Sensor Inductive NBN15-30GM40-Z3-V1 089217 M30 non-shielded Two-wire (Ø x L) 30 mm x 55 mm Piece