
Technical specifications
- Packaging type
Piece
- Product type
Sensor
- Type
NBN15-30GM50-A2-V1
- Min. operating voltage
5 V
- Max. operating voltage
36 V
- Operating voltage
5 - 36 V
- Contact type
Antivalent
- Switching distance (max.)
15 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
non-shielded
- Size
M30
- Connector
Plug
- Features
LED indicator
- Min. temperature
-40 °C
- Max. temperature
85 °C
IP68
- Length
66 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 66 mm
- Content
1 pc(s)
- Wireless charging
No
- Switching frequency
1150 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2628130 Pepperl+Fuchs Sensor Inductive NBN15-30GM50-A2-V1 326161-0190 M30 non-shielded PNP (Ø x L) 30 mm x 66 mm Piece
User & Safety Instructions
User & Safety Instructions 2628130 Pepperl+Fuchs Sensor Inductive NBN15-30GM50-A2-V1 326161-0190 M30 non-shielded PNP (Ø x L) 30 mm x 66 mm Piece
