There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sensor
NBN3-8GS35-E1-V3
5 V
30 V
5 - 30 V
1 breaker
3 mm
NPN
Stainless steel V2A
Inductive
rust-proof
non-shielded
M8
M8 plug (3-pin)
LED indicator
-40 °C
85 °C
IP67
8 mm
(Ø) 8 mm
1 pc(s)
No
4500 Hz
yes
Datasheet 2627843 Pepperl+Fuchs Sensor Inductive NBN3-8GS35-E1-V3 304615-0133 M8 non-shielded NPN (Ø) 8 mm
User & Safety Instructions 2627843 Pepperl+Fuchs Sensor Inductive NBN3-8GS35-E1-V3 304615-0133 M8 non-shielded NPN (Ø) 8 mm