
Technical specifications
- Use Duration: 20 A
- Idling current: max. 30 mA
- Operating current: 4-400 mA
- Hysteresis: type. 3%
- Product type
Sensor
- Type
NBN3-F31-U8-V18
- Min. operating voltage
20 V
- Max. operating voltage
253 V
- Operating voltage
20 - 253 V
- Contact type
2 makers
- Switching distance (max.)
3 mm
- Enclosure material
PBT
- Model
Inductive
- Installation type
shielded
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
25 Hz
Documents & Downloads
Datasheet
Datasheet 2129365 Pepperl+Fuchs Sensor Inductive NBN3-F31-U8-V18 199144 shielded
User & Safety Instructions
User & Safety Instructions 2129365 Pepperl+Fuchs Sensor Inductive NBN3-F31-U8-V18 199144 shielded
Conformity certificate
Conformity certificate 2129365 Pepperl+Fuchs Sensor Inductive NBN3-F31-U8-V18 199144 shielded
Description
Switching distance: 3 mm, installation: flush available, switching function: 2 x normally open (NO), operating voltage: 20... 253 V AC/DC, operating current: 4... 400 mA
This text is machine translated.
This text is machine translated.










