
Technical specifications
- Use Duration: 20 A
- Operating current: 0-100 mA
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NBN3-F31K-E8-K
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
2 makers
- Switching distance (max.)
3 mm
- Outputs
PNP
- Enclosure material
PBT
- Model
Inductive
- Installation type
shielded
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
500 Hz
Documents & Downloads
Datasheet
Datasheet 2129371 Pepperl+Fuchs Sensor Inductive NBN3-F31K-E8-K 097638 shielded PNP
User & Safety Instructions
User & Safety Instructions 2129371 Pepperl+Fuchs Sensor Inductive NBN3-F31K-E8-K 097638 shielded PNP
Conformity certificate
Conformity certificate 2129371 Pepperl+Fuchs Sensor Inductive NBN3-F31K-E8-K 097638 shielded PNP
Description
Switching distance: 3 mm, installation: flush available, switching function: 2 x normally open (NO), Output Type: PNP, operating voltage: 10... 30 V DC, operating current: 0 ... 100 mA
This text is machine translated.
This text is machine translated.










