
Technical specifications
- Use Duration: 20 A
- Operating current: 4-100mA
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NBN3-F31K-Z8
- Min. operating voltage
6 V
- Max. operating voltage
60 V
- Operating voltage
6 - 60 V
- Contact type
2 makers
- Switching distance (max.)
3 mm
- Outputs
Two-wire
- Enclosure material
PBT
- Model
Inductive
- Installation type
shielded
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
500 Hz
Documents & Downloads
Datasheet
Datasheet 2129373 Pepperl+Fuchs Sensor Inductive NBN3-F31K-Z8 282690 shielded Two-wire
User & Safety Instructions
User & Safety Instructions 2129373 Pepperl+Fuchs Sensor Inductive NBN3-F31K-Z8 282690 shielded Two-wire
Conformity certificate
Conformity certificate 2129373 Pepperl+Fuchs Sensor Inductive NBN3-F31K-Z8 282690 shielded Two-wire
Description
Switching distance: 3 mm, installation: flush available, switching function: 2 x normally open (NO), Output Type: Two-wire, operating voltage: 6... 60 V DC, operating current: 4... 100 mA
This text is machine translated.
This text is machine translated.










