
Technical specifications
- Use Duration: 20 A
- Idling current: max. 25 mA at 24 V supply voltage.
- Operating current: 0-100 mA
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NBN3-F31K2-E8-B33-S
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
2 makers
- Switching distance (max.)
2.5 mm
- Outputs
PNP
- Enclosure material
PC
- Model
Inductive
- Installation type
non-shielded
- Min. temperature
-40 °C
- Max. temperature
+75 °C
IP66
IP67
IP69
- Content
1 pc(s)
- Switching frequency
100 Hz
Documents & Downloads
Datasheet
Datasheet 2129377 Pepperl+Fuchs Sensor Inductive NBN3-F31K2-E8-B33-S 244541 non-shielded PNP
User & Safety Instructions
User & Safety Instructions 2129377 Pepperl+Fuchs Sensor Inductive NBN3-F31K2-E8-B33-S 244541 non-shielded PNP
Conformity certificate
Conformity certificate 2129377 Pepperl+Fuchs Sensor Inductive NBN3-F31K2-E8-B33-S 244541 non-shielded PNP
Description
Switching distance: 2.5 mm, installation: non-flush available, switching function: 2 x normally open (NO), Output Type: PNP, operating voltage: 10... 30 V, operating current: 0 ... 100 mA
This text is machine translated.
This text is machine translated.










