
Technical specifications
- Use Duration: 20 A
- Operating current: 4-100mA
- Hysteresis: type. 0.5 mm
- Product type
Sensor
- Type
NBN3-F31K2-Z8L-B33-S
- Min. operating voltage
6 V
- Max. operating voltage
30 V
- Operating voltage
6 - 30 V
- Contact type
2 makers
- Switching distance (max.)
2.5 mm
- Outputs
Two-wire
- Enclosure material
PC
- Model
Inductive
- Installation type
non-shielded
- Min. temperature
-40 °C
- Max. temperature
+75 °C
IP66
IP67
IP69
- Content
1 pc(s)
- Switching frequency
100 Hz
Documents & Downloads
Datasheet
Datasheet 2129380 Pepperl+Fuchs Sensor Inductive NBN3-F31K2-Z8L-B33-S 260495 non-shielded Two-wire
User & Safety Instructions
User & Safety Instructions 2129380 Pepperl+Fuchs Sensor Inductive NBN3-F31K2-Z8L-B33-S 260495 non-shielded Two-wire
Conformity certificate
Conformity certificate 2129380 Pepperl+Fuchs Sensor Inductive NBN3-F31K2-Z8L-B33-S 260495 non-shielded Two-wire
Description
This text is machine translated.










