
Technical specifications
- Packaging type
Piece
- Product type
Sensor
- Type
NBN4-12GM50-A2-V1
- Min. operating voltage
5 V
- Max. operating voltage
36 V
- Operating voltage
5 - 36 V
- Contact type
Antivalent
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Installation type
non-shielded
- Size
M12
- Connector
Plug
- Features
LED indicator
- Min. temperature
-40 °C
- Max. temperature
85 °C
IP68
- Length
64.5 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 64.5 mm
- Content
1 pc(s)
- Wireless charging
No
- Switching frequency
2650 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2628397 Pepperl+Fuchs Sensor Inductive NBN4-12GM50-A2-V1 326161-0072 M12 non-shielded PNP (Ø x L) 12 mm x 64.5 mm Piece
User & Safety Instructions
User & Safety Instructions 2628397 Pepperl+Fuchs Sensor Inductive NBN4-12GM50-A2-V1 326161-0072 M12 non-shielded PNP (Ø x L) 12 mm x 64.5 mm Piece
Description
This text is machine translated.
Features
- General dataSwitching function: AntivalentOutput type: PNPSwitching distance: 4 mmInstallation: Non-flushOutput polarity: DCSafe switching distance: 0 ... 3.24 mmActuator: Structural steel, e.g. 1.0037, S235JR (formerly St37-2) | 12 mm x 12 mm x 1 mmReduction factor rAl: 0.47Reduction factor rCu: 0.43Reduction factor rV2A (1.4301) : 0.85Reduction factor rMS: 0.55Output type: 4-wireCharacteristicsOperating voltage 5 ... 36 VSwitching frequency: 0 ... 2650 HzHysteresis: type. 5%Reverse polarity protection: Reverse polarity protectedShort-circuit protection: IsochronousVoltage drop: ≤ 1 VOperating current: 0 ... 200 mAResidual current: Max. 20 µANo-load current ≤ 15 mAStandby delay: ≤ 10 msSwitching status display: Multi-hole LED, yellowFunctional safety characteristicsMTTFd: 1248 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%ComplianceLAB COMPLIANCE: VDMA 24364-A1/B2/C1/T100°C-W.Compliance with standards and directivesCompliance STANDARDS EN 60947-5-2:2007 | EN 60947-5-2/A1:2012 | IEC 60947-5-2:2007 | IEC 60947-5-2 AMD 1:2012Approvals and certificatesEAC COMPLIANCE: TR CU 020/2011Protection class: II Rated insulation voltage 36 V. Rated surge voltage resistance 500 V.UL recognized: CULus Listed, General Purpose, Class 2 power sourceCCC approval: Products with a maximum operating voltage of ≤36 V are not subject to approval and therefore do not have a CCC marking.Ambient conditionsAmbient temperature: -40 ... 85 °C (-40 ... 185 °F)Storage temperature: -40 ... 85 °C (-40 ... 185 °F)Mechanical data:Connection type: Device plugHousing material: Brass , white bronze coatedFace: PBT, greenProtection class: IP68Connector Thread M12 x 1 Number of pins: 4Weight 28 gTightening torque: 0 ... 10 NmGeneral informationScope of delivery: Supplied with 2 nuts with locking teeth
