
Technical specifications
- Protection class: IP67
- UL approval: CULus Listed, General Purpose
- Output polarity: DC
- Safe switching distance: 0 ... 3.24 mm
- Reverse polarity protection: Reverse polarity protected
- Short-circuit protection: Isochronous
- Voltage drop ≤ 3 V
- Operating current: 0 ... 200 mA
- Residual current: 0 ... 0.5 mA
- No-load current ≤ 17 mA
- Switching status display: Multi-hole LED, yellow
- Packaging type
Piece
- Product type
Sensor
- Type
NBN4-12GM50-E2-V1-Y89925
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Material properties
rust-proof
- Installation type
non-shielded
- Size
M12
- Connector
M12 x 1
M12 (4-pin)
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Length
50 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 50 mm
- Content
1 pc(s)
- Switching frequency
1200 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2229490 Pepperl+Fuchs Sensor Inductive NBN4-12GM50-E2-V1-Y89925 089925 M12 non-shielded PNP (Ø x L) 12 mm x 50 mm Piece
User & Safety Instructions
User & Safety Instructions 2229490 Pepperl+Fuchs Sensor Inductive NBN4-12GM50-E2-V1-Y89925 089925 M12 non-shielded PNP (Ø x L) 12 mm x 50 mm Piece










