
Technical specifications
- Operating current: 4-100mA
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NBN4-F25K-2Z4L
- Min. operating voltage
5 V
- Max. operating voltage
30 V
- Operating voltage
5 - 30 V
- Contact type
2 makers
- Switching distance (max.)
4 mm
- Outputs
Two-wire
- Enclosure material
PBT
- Model
Inductive
- Installation type
shielded
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
500 Hz
Documents & Downloads
Datasheet
Datasheet 2129443 Pepperl+Fuchs Sensor Inductive NBN4-F25K-2Z4L 264856 shielded Two-wire
User & Safety Instructions
User & Safety Instructions 2129443 Pepperl+Fuchs Sensor Inductive NBN4-F25K-2Z4L 264856 shielded Two-wire
Conformity certificate
Conformity certificate 2129443 Pepperl+Fuchs Sensor Inductive NBN4-F25K-2Z4L 264856 shielded Two-wire
Description
Switching distance: 4 mm, installation: flush available, switching function: 2 x normally open (NO), Output Type: Two-wire, operating voltage: 5... 30 V DC, operating current: 4... 100 mA
This text is machine translated.
This text is machine translated.










