
Technical specifications
- Use Duration: 20 A
- Idling current: ≤ 35 mA
- Operating current: 0-200mA
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NBN40-U1-A2-T-V1
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Switching distance (max.)
40 mm
- Outputs
PNP Antivalent
- Enclosure material
PA
- Model
Inductive
- Installation type
non-shielded
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP68
IP69K
- Content
1 pc(s)
- Switching frequency
180 Hz
Documents & Downloads
Datasheet
Datasheet 2129474 Pepperl+Fuchs Sensor Inductive NBN40-U1-A2-T-V1 296379 non-shielded PNP Antivalent
User & Safety Instructions
User & Safety Instructions 2129474 Pepperl+Fuchs Sensor Inductive NBN40-U1-A2-T-V1 296379 non-shielded PNP Antivalent
Conformity certificate
Conformity certificate 2129474 Pepperl+Fuchs Sensor Inductive NBN40-U1-A2-T-V1 296379 non-shielded PNP Antivalent
Description
This text is machine translated.










