
Technical specifications
- Use Duration: 20 A
- Operating current: 0-200mA
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NBN40-U1-E2
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Switching distance (max.)
40 mm
- Outputs
PNP
- Enclosure material
PA
- Model
Inductive
- Installation type
non-shielded
- Connector
Screw terminals
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP68
IP69K
- Content
1 pc(s)
- Switching frequency
180 Hz
Documents & Downloads
Datasheet
Datasheet 2129479 Pepperl+Fuchs Sensor Inductive NBN40-U1-E2 194779 non-shielded PNP
User & Safety Instructions
User & Safety Instructions 2129479 Pepperl+Fuchs Sensor Inductive NBN40-U1-E2 194779 non-shielded PNP
Conformity certificate
Conformity certificate 2129479 Pepperl+Fuchs Sensor Inductive NBN40-U1-E2 194779 non-shielded PNP
Description
Switching distance: 40 mm, installation: not flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 30 V DC, operating current: 0 ... 200 mA
This text is machine translated.
This text is machine translated.










