
Technical specifications
- Operating current:5-500mA
- Hysteresis: 1... 10 type. 5%
- Product type
Sensor
- Type
NBN40-U4L-UU
- Min. operating voltage
20 V
- Max. operating voltage
53 V
- Operating voltage
20 - 53 V
- Switching distance (max.)
40 mm
- Outputs
Two-wire
- Enclosure material
PA
- Model
Inductive
- Installation type
non-shielded
- Connector
Compartment
- Min. temperature
-25 °C
- Max. temperature
+85 °C
IP67
- Content
1 pc(s)
- Switching frequency
25 Hz
Documents & Downloads
Datasheet
Datasheet 2129501 Pepperl+Fuchs Sensor Inductive NBN40-U4L-UU 246529 non-shielded Two-wire
User & Safety Instructions
User & Safety Instructions 2129501 Pepperl+Fuchs Sensor Inductive NBN40-U4L-UU 246529 non-shielded Two-wire
Conformity certificate
Conformity certificate 2129501 Pepperl+Fuchs Sensor Inductive NBN40-U4L-UU 246529 non-shielded Two-wire
Description
Switching distance: 40 mm, installation: not flush, switching function: NO/NC (NO/NC), Output Type: Two-wire, operating current: 5... 500 mA
This text is machine translated.
This text is machine translated.










