Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sensor
NBN8-18GM50-A2-V1
5 V
36 V
5 - 36 V
Antivalent
8 mm
PNP
Brass
Inductive
non-shielded
M18
Plug
LED indicator
-40 °C
85 °C
IP68
66 mm
18 mm
(Ø x L) 18 mm x 66 mm
1 pc(s)
No
1650 Hz
yes
Datasheet 2627873 Pepperl+Fuchs Sensor Inductive NBN8-18GM50-A2-V1 326161-0123 M18 non-shielded PNP (Ø x L) 18 mm x 66 mm
User & Safety Instructions 2627873 Pepperl+Fuchs Sensor Inductive NBN8-18GM50-A2-V1 326161-0123 M18 non-shielded PNP (Ø x L) 18 mm x 66 mm