
Technical specifications
- Use Duration: 20 A
- Operating current: 0-200mA
- Hysteresis: type. 8%
- Product type
Sensor
- Type
NCB1,5-12GM45-E2-D-V1
- Min. operating voltage
10 V
- Max. operating voltage
30 V
- Operating voltage
10 - 30 V
- Contact type
1 maker
- Switching distance (max.)
1.5 mm
- Outputs
PNP
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M12
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP68
- Content
1 pc(s)
- Switching frequency
600 Hz
Documents & Downloads
Datasheet
Datasheet 2129565 Pepperl+Fuchs Sensor Inductive NCB1,5-12GM45-E2-D-V1 123392 M12 shielded PNP
User & Safety Instructions
User & Safety Instructions 2129565 Pepperl+Fuchs Sensor Inductive NCB1,5-12GM45-E2-D-V1 123392 M12 shielded PNP
Conformity certificate
Conformity certificate 2129565 Pepperl+Fuchs Sensor Inductive NCB1,5-12GM45-E2-D-V1 123392 M12 shielded PNP
Description
This text is machine translated.










