
Technical specifications
- Use Duration: 20 A
- Hysteresis: 1... 10 type. 5%
- Product type
Sensor
- Type
NCB2-12GM35-N0-V1 12xG1xxD
- Min. operating voltage
5 V
- Max. operating voltage
25 V
- Operating voltage
5 - 25 V
- Switching distance (max.)
2 mm
- Outputs
NAMUR
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M12
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP66
IP67
- Length
50 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 50 mm
- Content
1 pc(s)
- Switching frequency
1000 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2131684 Pepperl+Fuchs Sensor Inductive NCB2-12GM35-N0-V1 12xG1xxD 70133040 M12 shielded NAMUR (Ø x L) 12 mm x 50 mm
User & Safety Instructions
User & Safety Instructions 2131684 Pepperl+Fuchs Sensor Inductive NCB2-12GM35-N0-V1 12xG1xxD 70133040 M12 shielded NAMUR (Ø x L) 12 mm x 50 mm
Conformity certificate
Conformity certificate 2131684 Pepperl+Fuchs Sensor Inductive NCB2-12GM35-N0-V1 12xG1xxD 70133040 M12 shielded NAMUR (Ø x L) 12 mm x 50 mm
Description
This text is machine translated.





