
Technical specifications
- Use Duration: 20 A
- Idling current: max. 25 mA at 24 V supply voltage.
- Hysteresis: 1... 15 type. 5%
- Product type
Sensor
- Type
NCB5-18GM40-N0 123G1x3D
- Contact type
1 breaker
- Switching distance (max.)
5 mm
- Outputs
NAMUR
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
shielded
- Size
M18
- Connector
Cable
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP66
IP67
- Content
1 pc(s)
- Switching frequency
400 Hz
Documents & Downloads
Datasheet
Datasheet 2131705 Pepperl+Fuchs Sensor Inductive NCB5-18GM40-N0 123G1x3D 70133055 M18 shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2131705 Pepperl+Fuchs Sensor Inductive NCB5-18GM40-N0 123G1x3D 70133055 M18 shielded NAMUR
Conformity certificate
Conformity certificate 2131705 Pepperl+Fuchs Sensor Inductive NCB5-18GM40-N0 123G1x3D 70133055 M18 shielded NAMUR
Description
This text is machine translated.










