
Technical specifications
- Product type
Sensor
- Type
NCB5-18GM40-N0-V1
- Max. operating voltage
8.2 V
- Operating voltage
8.2 V (max)
- Contact type
1 breaker
- Switching distance (max.)
5 mm
- Outputs
NAMUR
- Enclosure material
Stainless steel V2A
- Model
Inductive
- Material properties
rust-proof
- Installation type
shielded
- Size
M18
- Connector
Plug
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
100 °C
IP66
IP67
- Length
55 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 55 mm
- Content
1 pc(s)
- Wireless charging
No
- Switching frequency
400 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2628137 Pepperl+Fuchs Sensor Inductive NCB5-18GM40-N0-V1 70133057 M18 shielded NAMUR (Ø x L) 18 mm x 55 mm
User & Safety Instructions
User & Safety Instructions 2628137 Pepperl+Fuchs Sensor Inductive NCB5-18GM40-N0-V1 70133057 M18 shielded NAMUR (Ø x L) 18 mm x 55 mm
Description
This text is machine translated.
Features
- General dataSwitching function: NC contact (NC)Output type: NAMURSwitching distance: 5 mmInstallation: FlushSafe switching distance: 0 ... 4.05 mmReal switching distance: 4.5 ... 5.5 mm type. 5 mmReduction factor rAl: 0.35Reduction factor rCu: 0.3Reduction factor rV2A (1.4301) : 0.74Output type: 2-wireCharacteristicsNominal voltage 8.2 V (Ri approx. 1 kΩ)Switching frequency: 0 ... 400 HzHysteresis: 1 ... 15 type. 5%Reverse polarity protection: Reverse polarity protectedShort-circuit protection: YesCurrent consumption Measuring plate not detected: Min. 3 mA Measuring plate recorded: ≤ 1 mASwitching status display: Multi-hole LED, yellowFunctional safety characteristicsSafety integrity level (SIL): SIL 2MTTFd: 1880 a.Service life (TM): 20 a.Diagnostic coverage level (DC): 0%Compliance with standards and directivesCompliance NAMUR: EN 60947-5-6:2000 | IEC 60947-5-6:1999 Electromagnetic compatibility: NE 21:2007 STANDARDS EN 60947-5-2:2007 | EN 60947-5-2/A1:2012 | IEC 60947-5-2:2007 | IEC 60947-5-2 AMD 1:2012Approvals and certificatesIECEx approval Device protection level GA: IECEx PTB 11.0037X Device protection level GB: IECEx PTB 11.0037X Device protection level: IECEx PTB 11.0037X Device protection level MB: IECEx PTB 11.0037XATEX approval Device protection level GA: PTB 00 ATEX 2048 X. Device protection level GB: PTB 00 ATEX 2048 X Device protection level there: PTB 00 ATEX 2048 X.EAC COMPLIANCE: TR CU 012/2011UL approval. Ordinary Location: E87056 Hazardous Location: E501628 Control Drawing: 116-0452CCC approval Hazardous Location: 202020322315002255NEPSI approval NEPSI certificate: GYJ16.1393XTIIS approval: On requestAnzex: 18.3018XKCC approval Hazardous Location: 09-AV4BO-0226Ship building approval: DNVGL TAA00001A5Ambient conditionsAmbient temperature: -25 ... 100 °C (-13 ... 212 °F)Storage temperature: -40 ... 100 °C (-40 ... 212 °F)Mechanical data:Connection type: Device plugHousing material: Stainless steel 1.4305 / AISI 303 (V2A)Face: PBTProtection class IP66/IP67Connector Thread M12 x 1 Number of pins: 4General informationUse in hazardous areas: See operating instructions
