
Technical specifications
- Use Duration: 20 A
- Operating current: 0-200mA
- Hysteresis: type. 3%
- Product type
Sensor
- Type
NCB50-FP-E2-P1
- Min. operating voltage
10 V
- Max. operating voltage
60 V
- Operating voltage
10 - 60 V
- Contact type
1 maker
- Switching distance (max.)
50 mm
- Outputs
PNP
- Enclosure material
PBT
- Model
Inductive
- Installation type
shielded
- Connector
Screw terminals
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP68
- Content
1 pc(s)
- Switching frequency
80 Hz
Documents & Downloads
Datasheet
Datasheet 2129629 Pepperl+Fuchs Sensor Inductive NCB50-FP-E2-P1 187388 shielded PNP
User & Safety Instructions
User & Safety Instructions 2129629 Pepperl+Fuchs Sensor Inductive NCB50-FP-E2-P1 187388 shielded PNP
Conformity certificate
Conformity certificate 2129629 Pepperl+Fuchs Sensor Inductive NCB50-FP-E2-P1 187388 shielded PNP
Description
Switching distance: 50 mm, mounting: flush, switching function: Normally open (NO), Output Type: PNP, operating voltage: 10... 60 V DC, operating current: 0 ... 200 mA
This text is machine translated.
This text is machine translated.










