
Technical specifications
- Use Duration: 20 A
- Operating current:2-100 mA
- Hysteresis: type. 3%
- Product type
Sensor
- Type
NCN25-30GM50-Z4-V1
- Min. operating voltage
3.5 V
- Max. operating voltage
30 V
- Operating voltage
3.5 - 30 V
- Contact type
1 maker
- Switching distance (max.)
25 mm
- Outputs
Two-wire
- Enclosure material
Brass
- Model
Inductive
- Installation type
non-shielded
- Size
M50
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
500 Hz
Documents & Downloads
Datasheet
Datasheet 2129659 Pepperl+Fuchs Sensor Inductive NCN25-30GM50-Z4-V1 131623 M50 non-shielded Two-wire
User & Safety Instructions
User & Safety Instructions 2129659 Pepperl+Fuchs Sensor Inductive NCN25-30GM50-Z4-V1 131623 M50 non-shielded Two-wire
Conformity certificate
Conformity certificate 2129659 Pepperl+Fuchs Sensor Inductive NCN25-30GM50-Z4-V1 131623 M50 non-shielded Two-wire
Description
This text is machine translated.





