
Technical specifications
- Use Duration: 20 A
- Product type
Sensor
- Type
NCN3-F31-B3B-V1
- Min. operating voltage
26.5 V
- Max. operating voltage
31.9 V
- Operating voltage
26.5 - 31.9 V
- Switching distance (max.)
3 mm
- Outputs
AS interface
- Enclosure material
PBT
- Model
Inductive
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Content
1 pc(s)
- Switching frequency
100 Hz
Documents & Downloads
Datasheet
Datasheet 2129666 Pepperl+Fuchs Sensor Inductive NCN3-F31-B3B-V1 226324 AS interface
User & Safety Instructions
User & Safety Instructions 2129666 Pepperl+Fuchs Sensor Inductive NCN3-F31-B3B-V1 226324 AS interface
Conformity certificate
Conformity certificate 2129666 Pepperl+Fuchs Sensor Inductive NCN3-F31-B3B-V1 226324 AS interface
Description
Valve position feedback sensor and Valve Control Module
This text is machine translated.
This text is machine translated.










