
Technical specifications
- Use Duration: 20 A
- Idling current: ≤ 30 mA
- Hysteresis: type. 5%
- Product type
Sensor
- Type
NCN3-F31K-N4-B13-S
- Contact type
2 breakers
- Switching distance (max.)
3 mm
- Outputs
NAMUR
- Enclosure material
PBT
- Model
Inductive
- Installation type
shielded
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP67
- Content
1 pc(s)
- Switching frequency
3 kHz
Documents & Downloads
Datasheet
Datasheet 2129670 Pepperl+Fuchs Sensor Inductive NCN3-F31K-N4-B13-S 281187 shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2129670 Pepperl+Fuchs Sensor Inductive NCN3-F31K-N4-B13-S 281187 shielded NAMUR
Conformity certificate
Conformity certificate 2129670 Pepperl+Fuchs Sensor Inductive NCN3-F31K-N4-B13-S 281187 shielded NAMUR
Description
Switching distance: 3 mm, installation: flush available, switching function: 2 x normally closed contact (NC), Output Type: NAMUR, Rated: 8 V
This text is machine translated.
This text is machine translated.










