
Technical specifications
- Use Duration: 20 A
- Hysteresis: 1... 10 type. 5%
- Product type
Sensor
- Type
NCN4-12GM35-N0-V1 12xG1xxD
- Contact type
1 breaker
- Switching distance (max.)
4 mm
- Outputs
NAMUR
- Enclosure material
Stainless steel
- Model
Inductive
- Installation type
non-shielded
- Size
M12
- Connector
Plug
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP67
- Content
1 pc(s)
- Switching frequency
800 Hz
Documents & Downloads
Datasheet
Datasheet 2131772 Pepperl+Fuchs Sensor Inductive NCN4-12GM35-N0-V1 12xG1xxD 70133048 M12 non-shielded NAMUR
User & Safety Instructions
User & Safety Instructions 2131772 Pepperl+Fuchs Sensor Inductive NCN4-12GM35-N0-V1 12xG1xxD 70133048 M12 non-shielded NAMUR
Conformity certificate
Conformity certificate 2131772 Pepperl+Fuchs Sensor Inductive NCN4-12GM35-N0-V1 12xG1xxD 70133048 M12 non-shielded NAMUR
Description
This text is machine translated.










