Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sensor
NEB3-6,5M40-E3-PUR
5 V
30 V
5 - 30 V
1 breaker
3 mm
PNP
Brass
Inductive
nickel plated
quasi-shielded
6.5 mm
Cable
2 m
-40 °C
70 °C
IP67
1 pc(s)
No
3500 Hz
yes
Datasheet 2627852 Pepperl+Fuchs Sensor Inductive NEB3-6,5M40-E3-PUR 304615-0149 6.5 mm quasi-shielded PNP
User & Safety Instructions 2627852 Pepperl+Fuchs Sensor Inductive NEB3-6,5M40-E3-PUR 304615-0149 6.5 mm quasi-shielded PNP